
3005P-1-101 | |
|---|---|
DigiKey Part Number | 3005P-101-ND |
Manufacturer | |
Manufacturer Product Number | 3005P-1-101 |
Description | TRIMMER 100 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.90000 | kr.151.90 |
| 10 | kr.127.50400 | kr.1,275.04 |
| 25 | kr.118.83720 | kr.2,970.93 |
| 50 | kr.112.64920 | kr.5,632.46 |
| 100 | kr.106.76690 | kr.10,676.69 |
| 250 | kr.99.44120 | kr.24,860.30 |
| 500 | kr.94.22560 | kr.47,112.80 |
| Unit Price without VAT: | kr.151.90000 |
|---|---|
| Unit Price with VAT: | kr.189.87500 |



