
2320-V-RC | |
|---|---|
DigiKey Part Number | M8894-ND |
Manufacturer | |
Manufacturer Product Number | 2320-V-RC |
Description | FIXED IND 470UH 3.8A 130 MOHM TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 3.8 A 130mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2320-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.27000 | kr.23.27 |
| 10 | kr.19.14000 | kr.191.40 |
| 25 | kr.17.70400 | kr.442.60 |
| 50 | kr.16.69200 | kr.834.60 |
| 100 | kr.15.73910 | kr.1,573.91 |
| 250 | kr.14.56376 | kr.3,640.94 |
| 500 | kr.13.73446 | kr.6,867.23 |
| 1.000 | kr.12.95357 | kr.12,953.57 |
| 2.500 | kr.12.20450 | kr.30,511.25 |
| Unit Price without VAT: | kr.23.27000 |
|---|---|
| Unit Price with VAT: | kr.29.08750 |

