Direct

| 2310-V-RC | |
|---|---|
| DigiKey Part Number | M8886-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2310-V-RC | 
| Description | FIXED IND 56UH 10.2A 17 MOHM TH | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 56 µH Unshielded Toroidal Inductor 10.2 A 17mOhm Max Radial, Vertical (Open) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2310-V-RC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Toroidal | |
| Material - Core | ||
| Inductance | 56 µH | |
| Tolerance | ±15% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 17mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 105°C | |
| Inductance Frequency - Test | 1 kHz | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Vertical (Open) | |
| Supplier Device Package | - | |
| Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
| Height - Seated (Max) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.78000 | kr.22.78 | 
| 10 | kr.18.75800 | kr.187.58 | 
| 25 | kr.17.35160 | kr.433.79 | 
| 50 | kr.16.35960 | kr.817.98 | 
| 100 | kr.15.42530 | kr.1,542.53 | 
| 250 | kr.14.27328 | kr.3,568.32 | 
| 500 | kr.13.46060 | kr.6,730.30 | 
| 1.000 | kr.12.69530 | kr.12,695.30 | 
| 2.500 | kr.12.32000 | kr.30,800.00 | 
| Unit Price without VAT: | kr.22.78000 | 
|---|---|
| Unit Price with VAT: | kr.28.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark