
2204-H-RC | |
|---|---|
DigiKey Part Number | 2204-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2204-H-RC |
Description | FIXED IND 18UH 10.8A 9 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Toroidal Inductor 10.8 A 9mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2204-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 0.950" Dia (24.13mm) |
Inductance | Height - Seated (Max) 0.550" (13.97mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | kr.13.16953 | kr.1,685.70 |
| Unit Price without VAT: | kr.13.16953 |
|---|---|
| Unit Price with VAT: | kr.16.46191 |

