
2118-H-RC | |
|---|---|
DigiKey Part Number | M8815-ND |
Manufacturer | |
Manufacturer Product Number | 2118-H-RC |
Description | FIXED IND 330UH 1.7A 230 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 1.7 A 230mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2118-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.860" Dia (21.84mm) |
Tolerance ±15% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.14.82900 | kr.148.29 |
| 25 | kr.13.71960 | kr.342.99 |
| 50 | kr.12.93480 | kr.646.74 |
| 100 | kr.12.19630 | kr.1,219.63 |
| 300 | kr.11.11170 | kr.3,333.51 |
| 500 | kr.10.64156 | kr.5,320.78 |
| 1.000 | kr.10.03603 | kr.10,036.03 |
| 2.500 | kr.9.28957 | kr.23,223.92 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

