Similar

2114-V-RC | |
|---|---|
DigiKey Part Number | M8857-ND |
Manufacturer | |
Manufacturer Product Number | 2114-V-RC |
Description | FIXED IND 150UH 3.4A 62 MOHM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 3.4 A 62mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2114-V-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 62mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTX150-2-52-R | Eaton - Electronics Division | 0 | 283-CTX150-2-52-R-ND | kr.30.61558 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.14.36600 | kr.143.66 |
| 25 | kr.13.29360 | kr.332.34 |
| 50 | kr.12.53300 | kr.626.65 |
| 120 | kr.11.63550 | kr.1,396.26 |
| 360 | kr.10.60119 | kr.3,816.43 |
| 600 | kr.10.15277 | kr.6,091.66 |
| 1.080 | kr.9.66087 | kr.10,433.74 |
| 2.520 | kr.8.99452 | kr.22,666.19 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |



