2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2105-H-RC

DigiKey Part Number
M8804-ND
Manufacturer
Manufacturer Product Number
2105-H-RC
Description
FIXED IND 22UH 7A 15 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Toroidal Inductor 7 A 15mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2105-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
22 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.17000kr.15.17
10kr.12.48600kr.124.86
25kr.11.55320kr.288.83
50kr.10.89160kr.544.58
100kr.10.26940kr.1,026.94
300kr.9.35637kr.2,806.91
500kr.8.96026kr.4,480.13
1.000kr.8.45018kr.8,450.18
2.500kr.7.84000kr.19,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.17000
Unit Price with VAT:kr.18.96250