1.5 µH Shielded Toroidal Inductor 18.5 A 3mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100LL-1R5-V-RC

DigiKey Part Number
2100LL-1R5-V-RC-ND
Manufacturer
Manufacturer Product Number
2100LL-1R5-V-RC
Description
FIXED IND 1.5UH 18.5A 3 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Toroidal Inductor 18.5 A 3mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100LL-1R5-V-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical (Open)
Inductance
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
672kr.11.47417kr.7,710.64
Unit Price without VAT:kr.11.47417
Unit Price with VAT:kr.14.34271