
2100HT-391-V-RC | |
|---|---|
DigiKey Part Number | 118-2100HT-391-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-391-V-RC |
Description | FIXED IND 390UH 2.1A 270 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Toroidal Inductor 2.1 A 270mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-391-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 390 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.76000 | kr.21.76 |
| 10 | kr.17.87500 | kr.178.75 |
| 25 | kr.16.53760 | kr.413.44 |
| 50 | kr.15.59300 | kr.779.65 |
| 154 | kr.14.17390 | kr.2,182.78 |
| 308 | kr.13.36604 | kr.4,116.74 |
| 616 | kr.12.60510 | kr.7,764.74 |
| 1.078 | kr.12.02327 | kr.12,961.09 |
| 2.618 | kr.11.68000 | kr.30,578.24 |
| Unit Price without VAT: | kr.21.76000 |
|---|---|
| Unit Price with VAT: | kr.27.20000 |

