2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100HT-221-V-RC

DigiKey Part Number
2100HT-221-V-RC-ND
Manufacturer
Manufacturer Product Number
2100HT-221-V-RC
Description
FIXED IND 220UH 3A 130 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Shielded Toroidal Inductor 3 A 130mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100HT-221-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
220 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.76000kr.21.76
10kr.17.87500kr.178.75
25kr.16.53760kr.413.44
50kr.15.59300kr.779.65
154kr.14.17390kr.2,182.78
308kr.13.36604kr.4,116.74
616kr.12.60510kr.7,764.74
1.078kr.12.02327kr.12,961.09
2.618kr.11.68000kr.30,578.24
Manufacturers Standard Package
Unit Price without VAT:kr.21.76000
Unit Price with VAT:kr.27.20000