
2100HT-120-V-RC | |
|---|---|
DigiKey Part Number | 2100HT-120-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-120-V-RC |
Description | FIXED IND 12UH 9.6A 13 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Toroidal Inductor 9.6 A 13mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-120-V-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | kr.19.32364 | kr.5,951.68 |
| Unit Price without VAT: | kr.19.32364 |
|---|---|
| Unit Price with VAT: | kr.24.15455 |

