
2093-180-SM-RPLF | |
|---|---|
DigiKey Part Number  | 118-2093-180-SM-RPLFTR-ND - Tape & Reel (TR) 118-2093-180-SM-RPLFCT-ND - Cut Tape (CT) 118-2093-180-SM-RPLFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2093-180-SM-RPLF  | 
Description  | GDT 1800V 3KA 2 POLE SMD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Gas Discharge Tube 1800 V 3000A (3kA) ±20% 2 Pole Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2093-180-SM-RPLF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - DC Spark Over (Nom)  | 1800 V  | |
Impulse Discharge Current (8/20µs)  | 3000A (3kA)  | |
Tolerance  | ±20%  | |
Number of Poles  | 2  | |
Fail Short  | No  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD Cylinder Square End  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 | 
| 5 | kr.7.60400 | kr.38.02 | 
| 10 | kr.7.00800 | kr.70.08 | 
| 50 | kr.5.81640 | kr.290.82 | 
| 100 | kr.5.36640 | kr.536.64 | 
| 250 | kr.4.82280 | kr.1,205.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.4.20793 | kr.3,366.34 | 
| 1.600 | kr.3.87720 | kr.6,203.52 | 
| 2.400 | kr.3.69493 | kr.8,867.83 | 
| 4.000 | kr.3.47640 | kr.13,905.60 | 
| 5.600 | kr.3.33886 | kr.18,697.62 | 
| 8.000 | kr.3.28000 | kr.26,240.00 | 
| Unit Price without VAT: | kr.9.15000 | 
|---|---|
| Unit Price with VAT: | kr.11.43750 | 



