
2087-150-SM-RPLF | |
|---|---|
DigiKey Part Number | 2087-150-SM-RPLFTR-ND - Tape & Reel (TR) 2087-150-SM-RPLFCT-ND - Cut Tape (CT) 2087-150-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2087-150-SM-RPLF |
Description | GDT 1500V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V 2000A (2kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2087-150-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1500 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 5 | kr.6.00600 | kr.30.03 |
| 10 | kr.5.54300 | kr.55.43 |
| 50 | kr.4.59740 | kr.229.87 |
| 100 | kr.4.24190 | kr.424.19 |
| 250 | kr.3.81272 | kr.953.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.28166 | kr.2,953.49 |
| 1.800 | kr.3.02389 | kr.5,443.00 |
| 2.700 | kr.2.88188 | kr.7,781.08 |
| 4.500 | kr.2.71159 | kr.12,202.16 |
| 6.300 | kr.2.60443 | kr.16,407.91 |
| 9.000 | kr.2.53181 | kr.22,786.29 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

