2057 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2057-07-BT1LF

DigiKey Part Number
118-2057-07-BT1LFTR-ND - Tape & Reel (TR)
118-2057-07-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2057-07-BT1LF
Description
GDT 75V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2057-07-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
5kr.4.50600kr.22.53
10kr.4.16000kr.41.60
50kr.3.45080kr.172.54
100kr.3.18460kr.318.46
250kr.2.86232kr.715.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.64000kr.1,320.00
1.000kr.2.43392kr.2,433.92
1.500kr.2.32047kr.3,480.70
2.500kr.2.18447kr.5,461.18
3.500kr.2.09896kr.7,346.36
5.000kr.2.01164kr.10,058.20
12.500kr.1.84800kr.23,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000