2056 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2056-60-B2LF

DigiKey Part Number
2056-60-B2LF-ND
Manufacturer
Manufacturer Product Number
2056-60-B2LF
Description
GDT 600V 5KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2056-60-B2LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.10.43000kr.10.43
5kr.8.65200kr.43.26
10kr.7.98100kr.79.81
40kr.6.79850kr.271.94
80kr.6.27200kr.501.76
230kr.5.54574kr.1,275.52
440kr.5.14023kr.2,261.70
1.000kr.4.66688kr.4,666.88
5.000kr.3.85290kr.19,264.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.43000
Unit Price with VAT:kr.13.03750