
2056-47-ALF | |
|---|---|
DigiKey Part Number | 2056-47-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-47-ALF |
Description | GDT 470V 5KA 3 POLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2056-47-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 470 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RL470M-6 | YAGEO | 0 | 13-3RL470M-6TR-ND | kr.3.69527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.44523 | kr.4,445.23 |
| Unit Price without VAT: | kr.4.44523 |
|---|---|
| Unit Price with VAT: | kr.5.55654 |


