
2056-40-ALF | |
---|---|
DigiKey Part Number | 2056-40-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-40-ALF |
Description | GDT 400V 5KA 3 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2056-40-ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.03968 | kr.4,039.68 |
Unit Price without VAT: | kr.4.03968 |
---|---|
Unit Price with VAT: | kr.5.04960 |