Parametric Equivalent

2056-20-B3LF | |
|---|---|
DigiKey Part Number | 2056-20-B3LF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-20-B3LF |
Description | GDT 200V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2056-20-B3LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 200 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2056-20-B2LF | Bourns Inc. | 0 | 2056-20-B2LF-ND | kr.4.83564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.83564 | kr.4,835.64 |
| Unit Price without VAT: | kr.4.83564 |
|---|---|
| Unit Price with VAT: | kr.6.04455 |


