Parametric Equivalent

2049-07-BT1LF | |
|---|---|
DigiKey Part Number | 118-2049-07-BT1LFTR-ND - Tape & Reel (TR) 118-2049-07-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2049-07-BT1LF |
Description | GDT 75V 15KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-07-BT1LF Models |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 15000A (15kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2049-07-BLF | Bourns Inc. | 1.894 | 2049-07-BLF-ND | kr.6.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 5 | kr.5.63000 | kr.28.15 |
| 10 | kr.5.19200 | kr.51.92 |
| 50 | kr.4.31000 | kr.215.50 |
| 100 | kr.3.97710 | kr.397.71 |
| 250 | kr.3.57448 | kr.893.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.29642 | kr.1,648.21 |
| 1.000 | kr.3.03876 | kr.3,038.76 |
| 1.500 | kr.2.89687 | kr.4,345.30 |
| 2.500 | kr.2.72681 | kr.6,817.02 |
| 3.500 | kr.2.61985 | kr.9,169.48 |
| 5.000 | kr.2.51059 | kr.12,552.95 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |


