Gas Discharge Tube 300 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-30-SM-RPLF

DigiKey Part Number
118-2053-30-SM-RPLFTR-ND - Tape & Reel (TR)
118-2053-30-SM-RPLFCT-ND - Cut Tape (CT)
118-2053-30-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2053-30-SM-RPLF
Description
GDT 300V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2053-30-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
300 V
Base Product Number
Impulse Discharge Current (8/20µs)
3000A (3kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
5kr.4.67800kr.23.39
10kr.4.31800kr.43.18
50kr.3.57960kr.178.98
100kr.3.30310kr.330.31
250kr.2.96916kr.742.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.55608kr.2,300.47
1.800kr.2.35563kr.4,240.13
2.700kr.2.24523kr.6,062.12
4.500kr.2.11285kr.9,507.82
6.300kr.2.02957kr.12,786.29
9.000kr.1.94448kr.17,500.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000