2053 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-09-SM-RPLF

DigiKey Part Number
2053-09-SM-RPLFTR-ND - Tape & Reel (TR)
2053-09-SM-RPLFCT-ND - Cut Tape (CT)
2053-09-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2053-09-SM-RPLF
Description
GDT 90V 3KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2053-09-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.748
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
5kr.4.50600kr.22.53
10kr.4.16000kr.41.60
50kr.3.45080kr.172.54
100kr.3.18460kr.318.46
250kr.2.86232kr.715.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.46421kr.2,217.79
1.800kr.2.27108kr.4,087.94
2.700kr.2.16464kr.5,844.53
4.500kr.2.03708kr.9,166.86
6.300kr.1.95682kr.12,327.97
9.000kr.1.87482kr.16,873.38
22.500kr.1.84800kr.41,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000