2052 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052-35-SM-RPLF

DigiKey Part Number
118-2052-35-SM-RPLFTR-ND - Tape & Reel (TR)
118-2052-35-SM-RPLFCT-ND - Cut Tape (CT)
118-2052-35-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2052-35-SM-RPLF
Description
GDT 350V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2052-35-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.07000kr.11.07
5kr.9.16400kr.45.82
10kr.8.46100kr.84.61
50kr.7.01820kr.350.91
100kr.6.47420kr.647.42
250kr.5.81812kr.1,454.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.5.00572kr.4,505.15
1.800kr.4.61123kr.8,300.21
2.700kr.4.39384kr.11,863.37
4.500kr.4.13312kr.18,599.04
6.300kr.4.03200kr.25,401.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.07000
Unit Price with VAT:kr.13.83750