
2051-30-SM-RPLF | |
|---|---|
DigiKey Part Number | 2051-30-SM-RPLFTR-ND - Tape & Reel (TR) 2051-30-SM-RPLFCT-ND - Cut Tape (CT) 2051-30-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2051-30-SM-RPLF |
Description | GDT 300V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2051-30-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 5 | kr.4.41600 | kr.22.08 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.38300 | kr.169.15 |
| 100 | kr.3.12190 | kr.312.19 |
| 250 | kr.2.80600 | kr.701.50 |
| 500 | kr.2.58790 | kr.1,293.95 |
| 1.000 | kr.2.38598 | kr.2,385.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.14152 | kr.5,353.80 |
| 5.000 | kr.1.97210 | kr.9,860.50 |
| 7.500 | kr.1.87868 | kr.14,090.10 |
| 12.500 | kr.1.80800 | kr.22,600.00 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |










