Gas Discharge Tube 300 V 15000A (15kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049-30-BT1LF

DigiKey Part Number
118-2049-30-BT1LFTR-ND - Tape & Reel (TR)
118-2049-30-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2049-30-BT1LF
Description
GDT 300V 15KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 15000A (15kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2049-30-BT1LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±30%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
300 V
Base Product Number
Impulse Discharge Current (8/20µs)
15000A (15kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
5kr.5.63000kr.28.15
10kr.5.19200kr.51.92
50kr.4.31000kr.215.50
100kr.3.97710kr.397.71
250kr.3.57448kr.893.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.29642kr.1,648.21
1.000kr.3.03876kr.3,038.76
1.500kr.2.89687kr.4,345.30
2.500kr.2.72681kr.6,817.02
3.500kr.2.61985kr.9,169.48
5.000kr.2.51059kr.12,552.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500