2049-23-BLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.3.03876
Datasheet
Gas Discharge Tube 230 V 15000A (15kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049-23-BLF

DigiKey Part Number
2049-23-BLF-ND
Manufacturer
Manufacturer Product Number
2049-23-BLF
Description
GDT 230V 15KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 15000A (15kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2049-23-BLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±30%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
15000A (15kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2049-23-BT1LFBourns Inc.02049-23-BT1LF-NDkr.3.03876Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
5kr.5.25000kr.26.25
10kr.4.84400kr.48.44
50kr.4.01960kr.200.98
100kr.3.70890kr.370.89
250kr.3.33384kr.833.46
500kr.3.07440kr.1,537.20
1.000kr.2.83423kr.2,834.23
5.000kr.2.34189kr.11,709.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500