MFG_2039-SM-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2039-SM-SERIES
2039-SM Series

2039-110-SM-RPLF

DigiKey Part Number
2039-110-SM-RPLFTR-ND - Tape & Reel (TR)
2039-110-SM-RPLFCT-ND - Cut Tape (CT)
2039-110-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2039-110-SM-RPLF
Description
GDT 1100V 2.5KA 2 POLE SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1100 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2039-110-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
1100 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
5kr.7.18000kr.35.90
10kr.6.61800kr.66.18
50kr.5.49240kr.274.62
100kr.5.06750kr.506.75
250kr.4.55476kr.1,138.69
500kr.4.19980kr.2,099.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.69003kr.5,535.05
3.000kr.3.39840kr.10,195.20
4.500kr.3.23762kr.14,569.29
7.500kr.3.08000kr.23,100.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000