
2038-80-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2038-80-SM-RPLFTR-ND - Tape & Reel (TR) 118-2038-80-SM-RPLFCT-ND - Cut Tape (CT) 118-2038-80-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038-80-SM-RPLF |
Description | GDT 800V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-80-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.95000 | kr.15.95 |
| 5 | kr.13.20800 | kr.66.04 |
| 10 | kr.12.18500 | kr.121.85 |
| 50 | kr.10.10920 | kr.505.46 |
| 100 | kr.9.32610 | kr.932.61 |
| 250 | kr.8.37932 | kr.2,094.83 |
| 500 | kr.7.72436 | kr.3,862.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.11717 | kr.7,117.17 |
| 2.000 | kr.6.55401 | kr.13,108.02 |
| 3.000 | kr.6.24355 | kr.18,730.65 |
| 5.000 | kr.6.02009 | kr.30,100.45 |
| Unit Price without VAT: | kr.15.95000 |
|---|---|
| Unit Price with VAT: | kr.19.93750 |

