Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2036-60-SM-RPLF-H | |
|---|---|
DigiKey Part Number | 2036-60-SM-RPLF-HTR-ND - Tape & Reel (TR) 2036-60-SM-RPLF-HCT-ND - Cut Tape (CT) 2036-60-SM-RPLF-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-60-SM-RPLF-H |
Description | GDT 600V 10KA 3 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-60-SM-RPLF-H Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2036-60-SM-RPLF | Bourns Inc. | 385 | 2036-60-SM-RPLFCT-ND | kr.15.60000 | Parametric Equivalent |
| 2036-60-SMLF | Bourns Inc. | 0 | 2036-60-SMLF-ND | kr.6.64223 | Parametric Equivalent |
| 3RM600M-6-SSS | YAGEO | 0 | 13-3RM600M-6-SSSTR-ND | kr.5.04133 | Parametric Equivalent |
| 3RM600M-8-S | YAGEO | 0 | 13-3RM600M-8-STR-ND | kr.5.91607 | Parametric Equivalent |
| GTCS36-601M-R10-2 | Littelfuse Inc. | 0 | 18-GTCS36-601M-R10-2TR-ND | kr.19.05364 | Parametric Equivalent |




