
2036-47-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2036-47-SM-RPLFTR-ND - Tape & Reel (TR) 118-2036-47-SM-RPLFCT-ND - Cut Tape (CT) 118-2036-47-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-47-SM-RPLF |
Description | GDT 470V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-47-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 5 | kr.11.51000 | kr.57.55 |
| 10 | kr.10.62200 | kr.106.22 |
| 50 | kr.8.81160 | kr.440.58 |
| 100 | kr.8.12880 | kr.812.88 |
| 250 | kr.7.30448 | kr.1,826.12 |
| 500 | kr.6.73402 | kr.3,367.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.20514 | kr.6,205.14 |
| 2.000 | kr.5.71476 | kr.11,429.52 |
| 3.000 | kr.5.44443 | kr.16,333.29 |
| 5.000 | kr.5.17615 | kr.25,880.75 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |

