2036-35-ALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.64088
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.5.21180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.6.63290
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.5.77237
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.7.66291
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.930
Unit Price: kr.34.49000
Datasheet
Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-35-ALF

DigiKey Part Number
2036-35-ALF-ND
Manufacturer
Manufacturer Product Number
2036-35-ALF
Description
GDT 350V 10KA 3 POLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2036-35-ALF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead, 3 Terminal
Voltage - DC Spark Over (Nom)
350 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2046-35-ALFBourns Inc.02046-35-ALF-NDkr.4.64088Parametric Equivalent
3RM350M-6YAGEO013-3RM350M-6TR-NDkr.5.21180Parametric Equivalent
3RM350M-8YAGEO013-3RM350M-8TR-NDkr.6.63290Parametric Equivalent
B88069X3180C253TDK0B88069X3180C253-NDkr.5.77237Parametric Equivalent
B88069X8500C203TDK0495-76169-NDkr.7.66291Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.25619kr.6,256.19
Unit Price without VAT:kr.6.25619
Unit Price with VAT:kr.7.82024