2036-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-25-SM-RPLF

DigiKey Part Number
118-2036-25-SM-RPLFTR-ND - Tape & Reel (TR)
118-2036-25-SM-RPLFCT-ND - Cut Tape (CT)
118-2036-25-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2036-25-SM-RPLF
Description
GDT 250V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-25-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
5kr.12.06200kr.60.31
10kr.11.13300kr.111.33
50kr.9.23760kr.461.88
100kr.8.52170kr.852.17
250kr.7.65744kr.1,914.36
500kr.7.05914kr.3,529.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.50470kr.6,504.70
2.000kr.5.99041kr.11,980.82
3.000kr.5.70690kr.17,120.70
5.000kr.5.45025kr.27,251.25
Manufacturers Standard Package
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500