Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-23-SM-RPLF

DigiKey Part Number
2036-23-SM-RPLFTR-ND - Tape & Reel (TR)
2036-23-SM-RPLFCT-ND - Cut Tape (CT)
2036-23-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2036-23-SM-RPLF
Description
GDT 230V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-23-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GQF3R230MRMThinking Electronics1.8005018-GQF3R230MRMCT-NDkr.15.03000Parametric Equivalent
GTCS38-231M-R10-2Littelfuse Inc.5001294-GTCS38-231M-R10-2-CHPkr.8.93940Parametric Equivalent
In-Stock: 7.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.60000kr.15.60
5kr.12.94600kr.64.73
10kr.11.94500kr.119.45
50kr.9.90680kr.495.34
100kr.9.13970kr.913.97
250kr.8.21184kr.2,052.96
500kr.7.56996kr.3,784.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.97501kr.6,975.01
2.000kr.6.42312kr.12,846.24
3.000kr.6.11888kr.18,356.64
5.000kr.5.89620kr.29,481.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.60000
Unit Price with VAT:kr.19.50000