Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2036-23-ALF | |
|---|---|
DigiKey Part Number | 2036-23-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-23-ALF |
Description | GDT 230V 10KA 3 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2036-23-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2046-23-ALF | Bourns Inc. | 900 | 118-2046-23-ALF-ND | kr.10.40000 | Parametric Equivalent |
| 3RM230M-6 | YAGEO | 0 | 13-3RM230M-6TR-ND | kr.5.21180 | Parametric Equivalent |
| 3RM230M-8 | YAGEO | 0 | 13-3RM230M-8TR-ND | kr.6.63290 | Parametric Equivalent |
| B88069X3060C253 | TDK | 998 | 495-5866-ND | kr.14.39000 | Parametric Equivalent |
| B88069X9380C203 | TDK | 2.000 | 495-B88069X9380C203-ND | kr.18.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.25619 | kr.6,256.19 |
| Unit Price without VAT: | kr.6.25619 |
|---|---|
| Unit Price with VAT: | kr.7.82024 |







