2036-15-B3LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.94853
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 798
Unit Price: kr.15.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.6.18378
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.18.64000
Datasheet
Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-15-B3LF

DigiKey Part Number
2036-15-B3LF-ND
Manufacturer
Manufacturer Product Number
2036-15-B3LF
Description
GDT 150V 10KA 3 POLE TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2036-15-B3LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
150 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2036-15-B2FLFBourns Inc.0118-2036-15-B2FLF-NDkr.8.94853Parametric Equivalent
2036-15-B2LFBourns Inc.7982036-15-B2LF-NDkr.15.47000Parametric Equivalent
3RM150L-6/BYAGEO013-3RM150L-6/B-NDkr.6.18378Parametric Equivalent
B88069X9590B502TDK0495-76175-NDkr.18.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.91542kr.6,915.42
Unit Price without VAT:kr.6.91542
Unit Price with VAT:kr.8.64428