Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-09-SM-RPLF

DigiKey Part Number
2036-09-SM-RPLFTR-ND - Tape & Reel (TR)
2036-09-SM-RPLFCT-ND - Cut Tape (CT)
2036-09-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2036-09-SM-RPLF
Description
GDT 90V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-09-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.06000kr.15.06
5kr.12.51200kr.62.56
10kr.11.53800kr.115.38
50kr.9.57520kr.478.76
100kr.8.83300kr.883.30
250kr.7.93660kr.1,984.15
500kr.7.31638kr.3,658.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.74153kr.6,741.53
2.000kr.6.20831kr.12,416.62
3.000kr.5.91438kr.17,743.14
5.000kr.5.67285kr.28,364.25
Manufacturers Standard Package
Unit Price without VAT:kr.15.06000
Unit Price with VAT:kr.18.82500