
2036-09-B2LF | |
---|---|
DigiKey Part Number | 2036-09-B2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-09-B2LF |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-09-B2LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.34000 | kr.14.34 |
5 | kr.11.87800 | kr.59.39 |
10 | kr.10.95700 | kr.109.57 |
50 | kr.9.09180 | kr.454.59 |
100 | kr.8.38780 | kr.838.78 |
300 | kr.7.37750 | kr.2,213.25 |
500 | kr.6.94796 | kr.3,473.98 |
1.000 | kr.6.40218 | kr.6,402.18 |
5.000 | kr.5.36000 | kr.26,800.00 |
Unit Price without VAT: | kr.14.34000 |
---|---|
Unit Price with VAT: | kr.17.92500 |