
2036-07-B3LF | |
|---|---|
DigiKey Part Number | 2036-07-B3LF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-07-B3LF |
Description | GDT 75V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-07-B3LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 5 | kr.12.83200 | kr.64.16 |
| 10 | kr.11.83700 | kr.118.37 |
| 50 | kr.9.82200 | kr.491.10 |
| 100 | kr.9.06110 | kr.906.11 |
| 300 | kr.7.96960 | kr.2,390.88 |
| 500 | kr.7.50530 | kr.3,752.65 |
| 1.000 | kr.6.91542 | kr.6,915.42 |
| 5.000 | kr.5.84073 | kr.29,203.65 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |


