2035-47-BT1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.3.38879
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 954
Unit Price: kr.9.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 989
Unit Price: kr.12.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.5.41772
Datasheet
Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-47-BT1LF

DigiKey Part Number
2035-47-BT1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2035-47-BT1LF
Description
GDT 470V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
470 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2035-47-BLFBourns Inc.02035-47-BLF-NDkr.3.38879Parametric Equivalent
2037-47-BLFBourns Inc.954118-2037-47-BLF-NDkr.9.00000Parametric Equivalent
B88069X5740S102TDK989495-B88069X5740S102-NDkr.12.11000Parametric Equivalent
B88069X5800T502TDK0B88069X5800T502-NDkr.5.41772Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.74421kr.3,744.21
Manufacturers Standard Package
Unit Price without VAT:kr.3.74421
Unit Price with VAT:kr.4.68026