
| 2035-47-ALF | |
|---|---|
| DigiKey Part Number | 118-2035-47-ALF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2035-47-ALF | 
| Description | GDT 470V 5KA 2 POLE | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole User Defined | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 470 V | |
| Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
| Tolerance | ±15% | |
| Number of Poles | 2 | |
| Fail Short | No | |
| Mounting Type | User Defined | |
| Package / Case | Cylinder No Lead | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark