Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-40-SM-RPLF

DigiKey Part Number
118-2035-40-SM-RPLFTR-ND - Tape & Reel (TR)
118-2035-40-SM-RPLFCT-ND - Cut Tape (CT)
118-2035-40-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2035-40-SM-RPLF
Description
GDT 400V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 5000A (5kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2035-40-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
5kr.6.38600kr.31.93
10kr.5.89500kr.58.95
50kr.4.89040kr.244.52
100kr.4.51240kr.451.24
250kr.4.05576kr.1,013.94
500kr.3.74010kr.1,870.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.28649kr.4,929.74
3.000kr.3.02699kr.9,080.97
4.500kr.2.88398kr.12,977.91
7.500kr.2.71242kr.20,343.15
10.500kr.2.70900kr.28,444.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500