Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-23-SM-RPLF

DigiKey Part Number
2035-23-SM-RPLFTR-ND - Tape & Reel (TR)
2035-23-SM-RPLFCT-ND - Cut Tape (CT)
2035-23-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2035-23-SM-RPLF
Description
GDT 230V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2035-23-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±15%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
230 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
5kr.6.56800kr.32.84
10kr.6.06100kr.60.61
50kr.5.02760kr.251.38
100kr.4.63900kr.463.90
250kr.4.16968kr.1,042.42
500kr.3.84496kr.1,922.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.37850kr.5,067.75
3.000kr.3.11165kr.9,334.95
4.500kr.2.96457kr.13,340.57
7.500kr.2.79753kr.20,981.48
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250