2035-09-ALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-09-ALF

DigiKey Part Number
2035-09-ALF-ND
Manufacturer
Manufacturer Product Number
2035-09-ALF
Description
GDT 90V 5KA 2 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2035-09-ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
5kr.5.88800kr.29.44
10kr.5.43400kr.54.34
50kr.4.50940kr.225.47
100kr.4.16130kr.416.13
250kr.3.74016kr.935.04
500kr.3.44908kr.1,724.54
1.000kr.3.17952kr.3,179.52
5.000kr.2.62674kr.13,133.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500