Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029-09-SM-RPLF

DigiKey Part Number
2029-09-SM-RPLFTR-ND - Tape & Reel (TR)
2029-09-SM-RPLFCT-ND - Cut Tape (CT)
2029-09-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2029-09-SM-RPLF
Description
GDT 90V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2029-09-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.004
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.47000kr.12.47
5kr.10.34000kr.51.70
10kr.9.53600kr.95.36
50kr.7.91020kr.395.51
100kr.7.29810kr.729.81
250kr.6.55808kr.1,639.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.04626kr.3,023.13
1.000kr.5.57192kr.5,571.92
1.500kr.5.31058kr.7,965.87
2.500kr.4.99722kr.12,493.05
3.500kr.4.79999kr.16,799.97
5.000kr.4.59859kr.22,992.95
12.500kr.4.59745kr.57,468.12
Manufacturers Standard Package
Unit Price without VAT:kr.12.47000
Unit Price with VAT:kr.15.58750