Gas Discharge Tube 350 V 10000A (10kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-A-35-SM-RPLF

DigiKey Part Number
118-2027-A-35-SM-RPLFTR-ND - Tape & Reel (TR)
118-2027-A-35-SM-RPLFCT-ND - Cut Tape (CT)
118-2027-A-35-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027-A-35-SM-RPLF
Description
GDT AECQ SMD 350V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Bourns Inc.
Tolerance
±15%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
350 V
Package / Case
2-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
5kr.10.72800kr.53.64
10kr.9.89700kr.98.97
50kr.8.20780kr.410.39
100kr.7.57250kr.757.25
250kr.6.80460kr.1,701.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.27330kr.3,136.65
1.000kr.5.78100kr.5,781.00
1.500kr.5.50967kr.8,264.50
2.500kr.5.18442kr.12,961.05
3.500kr.4.97974kr.17,429.09
5.000kr.4.79463kr.23,973.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250