
2027-35-ALF | |
|---|---|
DigiKey Part Number | 2027-35-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-35-ALF |
Description | GDT 350V 10KA 2 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2027-35-ALF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.78264 | kr.4,782.64 |
| Unit Price without VAT: | kr.4.78264 |
|---|---|
| Unit Price with VAT: | kr.5.97830 |

