Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-09-BLF

DigiKey Part Number
2027-09-BLF-ND
Manufacturer
Manufacturer Product Number
2027-09-BLF
Description
GDT 90V 10KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-09-BLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
5kr.9.63600kr.48.18
10kr.8.88900kr.88.89
50kr.7.37720kr.368.86
100kr.6.80600kr.680.60
300kr.5.98707kr.1,796.12
500kr.5.63880kr.2,819.40
1.000kr.5.19658kr.5,196.58
5.000kr.4.28926kr.21,446.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000