
2027-09-B10LF | |
|---|---|
DigiKey Part Number | 2027-09-B10LF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-09-B10LF |
Description | GDT 90V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-09-B10LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 5 | kr.9.51000 | kr.47.55 |
| 10 | kr.8.76800 | kr.87.68 |
| 50 | kr.7.27700 | kr.363.85 |
| 100 | kr.6.71410 | kr.671.41 |
| 300 | kr.5.90593 | kr.1,771.78 |
| 500 | kr.5.56258 | kr.2,781.29 |
| 1.000 | kr.5.12633 | kr.5,126.33 |
| 5.000 | kr.4.23140 | kr.21,157.00 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

