2026-26-C2FLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.10.68271
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.9.30205
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.24.49687
Gas Discharge Tube 260 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-26-C2FLF

DigiKey Part Number
2026-26-C2FLF-ND
Manufacturer
Manufacturer Product Number
2026-26-C2FLF
Description
GDT 260V 20KA 3 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 260 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
Yes
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
260 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2026-26-C3FLFBourns Inc.02026-26-C3FLF-NDkr.10.68271Parametric Equivalent
B88069X4871B502TDK0495-B88069X4871B502-NDkr.9.30205Parametric Equivalent
GTCA38-261M-R20-FSLittelfuse Inc.0GTCA38-261M-R20-FS-NDkr.24.49687Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.10.68271kr.10,682.71
Unit Price without VAT:kr.10.68271
Unit Price with VAT:kr.13.35339