
2026-23-C8 | |
|---|---|
DigiKey Part Number | 2026-23-C8-ND |
Manufacturer | |
Manufacturer Product Number | 2026-23-C8 |
Description | GDT 230V 20KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2026-23-C8 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Cylinder 1 Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |

