2026-15-C2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 6.130
Unit Price: kr.17.12000
Datasheet
Gas Discharge Tube 150 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-15-C2

DigiKey Part Number
2026-15-C2-ND
Manufacturer
Manufacturer Product Number
2026-15-C2
Description
GDT 150V 20KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2026-15-C2 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
150 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2026-15-C2LFBourns Inc.6.1302026-15-C2LF-NDkr.17.12000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes